RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.3mm² to 1.25mm²

RS Stock No.: 205-5306Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Open barrel

Spade Connector Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.25mm²

Tab Size

6.35 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Termination Method

Crimp

Contact Material

Brass

Wire Size

0.3 → 1.25 mm², 22 → 16 AWG

Orientation

Straight

Overall Length

19mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

5.484 OMR

5.484 OMR 1 Bag of 50 (ex VAT)

5.758 OMR

5.758 OMR 1 Bag of 50 (inc. VAT)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.3mm² to 1.25mm²

5.484 OMR

5.484 OMR 1 Bag of 50 (ex VAT)

5.758 OMR

5.758 OMR 1 Bag of 50 (inc. VAT)

RS PRO Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.3mm² to 1.25mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Open barrel

Spade Connector Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.25mm²

Tab Size

6.35 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Termination Method

Crimp

Contact Material

Brass

Wire Size

0.3 → 1.25 mm², 22 → 16 AWG

Orientation

Straight

Overall Length

19mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China