Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
13mm
Outer Ring Diameter
22mm
Minimum Wire Size mm²
25mm²
Maximum Wire Size mm²
25mm²
Minimum Wire Size (mm²)
25mm²
Maximum Wire Size (mm²)
25mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Minimum Wire Size (AWG)
4AWG
Maximum Wire Size (AWG)
4AWG
Stud Size
13mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1.5mm
Overall Length
42mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30426083
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection
10.450 OMR
0.418 OMR Each (In a Pack of 25) (ex VAT)
10.972 OMR
0.439 OMR Each (In a Pack of 25) (inc. VAT)
25
10.450 OMR
0.418 OMR Each (In a Pack of 25) (ex VAT)
10.972 OMR
0.439 OMR Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | 0.418 OMR | 10.450 OMR |
125 - 600 | 0.368 OMR | 9.212 OMR |
625+ | 0.336 OMR | 8.388 OMR |
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
13mm
Outer Ring Diameter
22mm
Minimum Wire Size mm²
25mm²
Maximum Wire Size mm²
25mm²
Minimum Wire Size (mm²)
25mm²
Maximum Wire Size (mm²)
25mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Minimum Wire Size (AWG)
4AWG
Maximum Wire Size (AWG)
4AWG
Stud Size
13mm
Contact Plating
Tin
Contact Material
Copper
Thickness
1.5mm
Overall Length
42mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30426083
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
- RS PRO uninsulated DIN 46234 crimp ring terminals
- Made from copper
- Brazed seam
- Available with a variety of wire sizes
Applications
- Electrical installation
- Cable connection