RS PRO USB 2.0, Male USB A to Female USB A, 500mm

Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector A
USB A
Connector A Gender
Male
Connector B
USB A
Connector B Gender
Female
Country of Origin
China
1.996 OMR
1.996 OMR Each (ex VAT)
2.096 OMR
2.096 OMR Each (inc. VAT)
1
1.996 OMR
1.996 OMR Each (ex VAT)
2.096 OMR
2.096 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
500mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector A
USB A
Connector A Gender
Male
Connector B
USB A
Connector B Gender
Female
Country of Origin
China