RS PRO Vinyl Mandatory Hand Protection Sign With Pictogram Only Text

RS Stock No.: 763-2014Brand: RS PRO
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Hand Protection

Text Language

None

Material

Vinyl

Height

150 mm

Sign Text/Symbol

Symbol

Colour

White

Quantity Per Package

1

Width

150mm

Sign or Label

Label

Self-Adhesive

Yes

Country of Origin

United Kingdom

Product details

Wear Safety Gloves

Self-adhesive vinyl - easy to peel and apply

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

You may be interested in
Stock information temporarily unavailable.

9.960 OMR

9.960 OMR Each (ex VAT)

10.458 OMR

10.458 OMR Each (inc. VAT)

RS PRO Vinyl Mandatory Hand Protection Sign With Pictogram Only Text

9.960 OMR

9.960 OMR Each (ex VAT)

10.458 OMR

10.458 OMR Each (inc. VAT)

RS PRO Vinyl Mandatory Hand Protection Sign With Pictogram Only Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Hand Protection

Text Language

None

Material

Vinyl

Height

150 mm

Sign Text/Symbol

Symbol

Colour

White

Quantity Per Package

1

Width

150mm

Sign or Label

Label

Self-Adhesive

Yes

Country of Origin

United Kingdom

Product details

Wear Safety Gloves

Self-adhesive vinyl - easy to peel and apply

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

You may be interested in