Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
White
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.3mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS Compliant, UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Number of Strands
7
Size of Strands
0.16mm
Country of Origin
China
Product details
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Standards
RoHS, VW-1, UL758, UL1581
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
7.997 OMR
7.997 OMR 1 Reel of 100 Metres (ex VAT)
8.397 OMR
8.397 OMR 1 Reel of 100 Metres (inc. VAT)
1
7.997 OMR
7.997 OMR 1 Reel of 100 Metres (ex VAT)
8.397 OMR
8.397 OMR 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 7.997 OMR |
5 - 9 | 7.788 OMR |
10+ | 7.562 OMR |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
White
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.3mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS Compliant, UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Number of Strands
7
Size of Strands
0.16mm
Country of Origin
China
Product details
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Standards
RoHS, VW-1, UL758, UL1581
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).