Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

RS PRO White 0.52 mm² Hook Up Wire, 20 AWG, 8/0.25 mm, 100m, PVC Insulation

RS Stock No.: 811-7591Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.52 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

8/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.76mm

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line

Shield Type

Tinned Copper

Insulation Wall Thickness

0.4mm

Size of Strands

0.94 mm

Number of Strands

10

Country of Origin

China

Product details

RS UL1007/UL1569 Hook Up Wire

The RS Hook up wire is designed for general application. Consists of a tinned copper construction with a PVC jacket.

100m Reel length

Standards

UL, RoHS

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

18.150 OMR

18.150 OMR 1 Reel of 100 Metres (ex VAT)

19.058 OMR

19.058 OMR 1 Reel of 100 Metres (inc. VAT)

RS PRO White 0.52 mm² Hook Up Wire, 20 AWG, 8/0.25 mm, 100m, PVC Insulation

18.150 OMR

18.150 OMR 1 Reel of 100 Metres (ex VAT)

19.058 OMR

19.058 OMR 1 Reel of 100 Metres (inc. VAT)

RS PRO White 0.52 mm² Hook Up Wire, 20 AWG, 8/0.25 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 418.150 OMR
5 - 917.716 OMR
10+17.259 OMR

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.52 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

8/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.76mm

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

CSA cUL TR-64 90C 300V FT1, cUL1007 / cUL 1569, RoHS Guide Line

Shield Type

Tinned Copper

Insulation Wall Thickness

0.4mm

Size of Strands

0.94 mm

Number of Strands

10

Country of Origin

China

Product details

RS UL1007/UL1569 Hook Up Wire

The RS Hook up wire is designed for general application. Consists of a tinned copper construction with a PVC jacket.

100m Reel length

Standards

UL, RoHS

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.