RS PRO White EPDM Edging Strip, 10m

RS Stock No.: 444-2559Brand: RS PRO
brand-logo
View all in Door Seals

Technical Document

Specifications

Brand

RS Pro

Length

10m

Width

4mm

Height

9 mm

Material

EPDM

Product Type

Edge Protection

Colour

White

Country of Origin

United Kingdom

Product details

RS PRO Self-Adhesive Draught Excluder Strip – E Profile

From RS PRO a self-adhesive rubber draught excluder or door sealing strip designed for filling in gaps around the edges of hinged doors and windows. This door sealing strip is made from high-quality long life weatherproof EPDM rubber with a peel off backing that exposes a sticky adhesive. The strip is easy to apply, simply press firmly in place around the window or door frame, no additional fixings are required. This draught excluder strip has an E shaped profile and can seal gaps from 1.5 mm to 3 mm.

Key Features and Benefits

• Suitable for sealing all hinged doors and windows
• Easy to cut to size and install
• Resistant to stretching, both during fitting and in use
• Self-adhesive backing for quick and easy fitting
• ’E’ type profile suitable for filling in gaps of 1.5 mm to 3 mm
• Neat finish and easy to wipe clean
• Supplied in a 10 m coil

Applications

This draught excluder strip is ideal for filling in small gaps around both wooden and uPVC window and door frames. By providing a tight seal, cold air is prevented from entering the room and home insulation is improved. This draught excluder can also be used on loose fitting doors or windows to prevent banging.

You may be interested in
RS PRO Brown EPDM  Edging Strip, 10m
10.141 OMREach (ex VAT)
Stock information temporarily unavailable.

9.410 OMR

9.410 OMR Each (ex VAT)

9.881 OMR

9.881 OMR Each (inc. VAT)

RS PRO White EPDM Edging Strip, 10m

9.410 OMR

9.410 OMR Each (ex VAT)

9.881 OMR

9.881 OMR Each (inc. VAT)

RS PRO White EPDM Edging Strip, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brown EPDM  Edging Strip, 10m
10.141 OMREach (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

10m

Width

4mm

Height

9 mm

Material

EPDM

Product Type

Edge Protection

Colour

White

Country of Origin

United Kingdom

Product details

RS PRO Self-Adhesive Draught Excluder Strip – E Profile

From RS PRO a self-adhesive rubber draught excluder or door sealing strip designed for filling in gaps around the edges of hinged doors and windows. This door sealing strip is made from high-quality long life weatherproof EPDM rubber with a peel off backing that exposes a sticky adhesive. The strip is easy to apply, simply press firmly in place around the window or door frame, no additional fixings are required. This draught excluder strip has an E shaped profile and can seal gaps from 1.5 mm to 3 mm.

Key Features and Benefits

• Suitable for sealing all hinged doors and windows
• Easy to cut to size and install
• Resistant to stretching, both during fitting and in use
• Self-adhesive backing for quick and easy fitting
• ’E’ type profile suitable for filling in gaps of 1.5 mm to 3 mm
• Neat finish and easy to wipe clean
• Supplied in a 10 m coil

Applications

This draught excluder strip is ideal for filling in small gaps around both wooden and uPVC window and door frames. By providing a tight seal, cold air is prevented from entering the room and home insulation is improved. This draught excluder can also be used on loose fitting doors or windows to prevent banging.

You may be interested in
RS PRO Brown EPDM  Edging Strip, 10m
10.141 OMREach (ex VAT)