RS PRO White Panel Mount Indicator, 12V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
White
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
350mcd
Length
62.5mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.
10.114 OMR
10.114 OMR Each (ex VAT)
10.620 OMR
10.620 OMR Each (inc. VAT)
1
10.114 OMR
10.114 OMR Each (ex VAT)
10.620 OMR
10.620 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
White
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
350mcd
Length
62.5mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.