RS PRO WiFi Antenna with IPEX Connector, WiFi
Technical Document
Specifications
Brand
RS ProRF Protocols
WiFi
Frequency Range
2.400 → 2.500 GHz
Mounting Type
Adhesive Mount
Connector Type
IPEX
Gain
1.5dBi
Cable Length
70mm
Antenna Directivity
Omnidirectional
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Country of Origin
China
0.143 OMR
0.143 OMR Each (ex VAT)
0.150 OMR
0.150 OMR Each (inc. VAT)
1
0.143 OMR
0.143 OMR Each (ex VAT)
0.150 OMR
0.150 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRF Protocols
WiFi
Frequency Range
2.400 → 2.500 GHz
Mounting Type
Adhesive Mount
Connector Type
IPEX
Gain
1.5dBi
Cable Length
70mm
Antenna Directivity
Omnidirectional
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Country of Origin
China