RS PRO Yellow Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 205-943Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

Flashing LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

40mm

Length

40 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

5.214 OMR

5.214 OMR Each (ex VAT)

5.475 OMR

5.475 OMR Each (inc. VAT)

RS PRO Yellow Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination

5.214 OMR

5.214 OMR Each (ex VAT)

5.475 OMR

5.475 OMR Each (inc. VAT)

RS PRO Yellow Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 145.214 OMR
15 - 244.730 OMR
25 - 494.279 OMR
50+3.900 OMR

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

Flashing LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Intensity

40mcd

Intensity

40 mcd

Length

40mm

Length

40 mm

Country of Origin

United Kingdom