Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Yellow Hi-Vis Unisex's PET Waterproof Trousers Waist Size 127cm

RS Stock No.: 774-8279Brand: RS PRO
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Waist Size

127cm

Style

Trousers

Material Properties

Waterproof

Leg Length

80cm

Material

PET

Gender

Unisex

Elasticated Waist

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Hi-Vis Unisex's PET Waterproof Trousers Waist Size 127cm

P.O.A.

RS PRO Yellow Hi-Vis Unisex's PET Waterproof Trousers Waist Size 127cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Waist Size

127cm

Style

Trousers

Material Properties

Waterproof

Leg Length

80cm

Material

PET

Gender

Unisex

Elasticated Waist

Yes

Country of Origin

China

You may be interested in