RS PRO Yellow LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 45mcd

RS Stock No.: 204-732Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

45mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

585nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T1 3/4 midget groove (ac/dc) multi-chip LEDs

LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

3.228 OMR

3.228 OMR Each (ex VAT)

3.389 OMR

3.389 OMR Each (inc. VAT)

RS PRO Yellow LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 45mcd

3.228 OMR

3.228 OMR Each (ex VAT)

3.389 OMR

3.389 OMR Each (inc. VAT)

RS PRO Yellow LED Indicator Lamp, 28V ac/dc, Midget Groove Base, 6mm Diameter, 45mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28V ac/dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

45mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

585nm

Current Rating

14mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T1 3/4 midget groove (ac/dc) multi-chip LEDs

LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.