RS PRO Yellow Panel Mount Indicator, 220V ac, 8mm Mounting Hole Size, IP67

RS Stock No.: 846-2829Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

1600mcd

Intensity

1600 mcd

Length

28.9mm

Length

28.9 mm

Country of Origin

United Kingdom

Product details

8mm Hyper-Bright IP67 LED Panel Indicators

RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.

Features and Benefits

• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish

Supplied with

Fixing nut and spring washer

Stock information temporarily unavailable.

7.337 OMR

7.337 OMR Each (ex VAT)

7.704 OMR

7.704 OMR Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 220V ac, 8mm Mounting Hole Size, IP67

7.337 OMR

7.337 OMR Each (ex VAT)

7.704 OMR

7.704 OMR Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 220V ac, 8mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

1600mcd

Intensity

1600 mcd

Length

28.9mm

Length

28.9 mm

Country of Origin

United Kingdom

Product details

8mm Hyper-Bright IP67 LED Panel Indicators

RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.

Features and Benefits

• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish

Supplied with

Fixing nut and spring washer