RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 205-274Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Length

41mm

Country of Origin

United Kingdom

Product details

RS Pro 8mm LED Indicators, IP67

Brought to you by RS Pro, these indicators provide an excellent solution for warning and attention signals within relevant applications. With three colours available, red, yellow and green. A type of traffic light system can be applied to circuit boards or electrical designs in regards to operation or safety. Each LED indicator is rated at IP67, this means it will have great protection and be fully operational within indoor and outdoor applications. All models are highly reliable and excellent quality.

Features and Benefits

• 5 mm high contrast coloured diffused epoxy lens
• Rated at IP67
• Solder tab terminals
• Gold terminals (Anode +ve)
• Various voltage ratings

How protected are these indicators?

Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with the correct fixings?

Absolutely, each indicator is fully supplied with a fixing nut, washer and a gasket.

Stock information temporarily unavailable.

4.296 OMR

4.296 OMR Each (ex VAT)

4.511 OMR

4.511 OMR Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67

4.296 OMR

4.296 OMR Each (ex VAT)

4.511 OMR

4.511 OMR Each (inc. VAT)

RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 244.296 OMR
25 - 494.164 OMR
50 - 994.048 OMR
100+3.812 OMR

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Current Rating

20mA

Intensity

40mcd

Length

41mm

Country of Origin

United Kingdom

Product details

RS Pro 8mm LED Indicators, IP67

Brought to you by RS Pro, these indicators provide an excellent solution for warning and attention signals within relevant applications. With three colours available, red, yellow and green. A type of traffic light system can be applied to circuit boards or electrical designs in regards to operation or safety. Each LED indicator is rated at IP67, this means it will have great protection and be fully operational within indoor and outdoor applications. All models are highly reliable and excellent quality.

Features and Benefits

• 5 mm high contrast coloured diffused epoxy lens
• Rated at IP67
• Solder tab terminals
• Gold terminals (Anode +ve)
• Various voltage ratings

How protected are these indicators?

Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with the correct fixings?

Absolutely, each indicator is fully supplied with a fixing nut, washer and a gasket.