RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
6mcd
Length
17.6mm
Country of Origin
United Kingdom
Product details
LED Indicators, 8mm Mount, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
200mm Wire terminations
Sealed to IP67
Life expectancy of 10000h
Supplied with
fixing nut, spring washer
Approvals
UL
3.614 OMR
3.614 OMR Each (ex VAT)
3.795 OMR
3.795 OMR Each (inc. VAT)
1
3.614 OMR
3.614 OMR Each (ex VAT)
3.795 OMR
3.795 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | 3.614 OMR |
25 - 49 | 3.206 OMR |
50 - 99 | 2.854 OMR |
100+ | 2.470 OMR |
Technical Document
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
6mcd
Length
17.6mm
Country of Origin
United Kingdom
Product details
LED Indicators, 8mm Mount, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
200mm Wire terminations
Sealed to IP67
Life expectancy of 10000h
Supplied with
fixing nut, spring washer
Approvals
UL