Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO YY Control Cable, 21 Cores, 0.14 mm², Unscreened, 10m, Grey PVC Sheath

RS Stock No.: 638-9949Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number of Cores

21

Cross Sectional Area

0.14 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

7.2mm

Minimum Bend Radius

10 x D

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Conductor Resistance

140 Ω/km

Minimum Operating Temperature

-5°C

Insulation material

PVC

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO YY Control Cable, 21 Cores, 0.14 mm², Unscreened, 10m, Grey PVC Sheath

P.O.A.

RS PRO YY Control Cable, 21 Cores, 0.14 mm², Unscreened, 10m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

21

Cross Sectional Area

0.14 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

7.2mm

Minimum Bend Radius

10 x D

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Conductor Resistance

140 Ω/km

Minimum Operating Temperature

-5°C

Insulation material

PVC

Country of Origin

Denmark

You may be interested in