RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 25mm

RS Stock No.: 175-6971Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Material

Mild Steel

Length

25mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

25mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

5.494 OMR

5.494 OMR 1 Bag of 50 (ex VAT)

5.769 OMR

5.769 OMR 1 Bag of 50 (inc. VAT)

RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 25mm

5.494 OMR

5.494 OMR 1 Bag of 50 (ex VAT)

5.769 OMR

5.769 OMR 1 Bag of 50 (inc. VAT)

RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Material

Mild Steel

Length

25mm

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976A

Thread Length A

25mm

Country of Origin

United Kingdom