Self-Colour Steel Socket M2 x 5mm Grub Screw

Technical Document
Specifications
Brand
RS ProLength
5mm
Thread Size
M2
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Taiwan, Province Of China
1.591 OMR
1.591 OMR 1 Bag of 25 (ex VAT)
1.671 OMR
1.671 OMR 1 Bag of 25 (inc. VAT)
1
1.591 OMR
1.591 OMR 1 Bag of 25 (ex VAT)
1.671 OMR
1.671 OMR 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
5mm
Thread Size
M2
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Taiwan, Province Of China