Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Square Bracket 1 Hole, 10mm Holes, M8 x 40 x 5mm

RS Stock No.: 176-6930Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M8 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

10mm

Material

Dipped Galvanised

Country of Origin

India

Stock information temporarily unavailable.

6.380 OMR

0.638 OMR Each (In a Bag of 10) (ex VAT)

6.699 OMR

0.670 OMR Each (In a Bag of 10) (inc. VAT)

Square Bracket 1 Hole, 10mm Holes, M8 x 40 x 5mm

6.380 OMR

0.638 OMR Each (In a Bag of 10) (ex VAT)

6.699 OMR

0.670 OMR Each (In a Bag of 10) (inc. VAT)

Square Bracket 1 Hole, 10mm Holes, M8 x 40 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M8 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

10mm

Material

Dipped Galvanised

Country of Origin

India