4 Hole Flange Bearing Unit 45mm ID

RS Stock No.: 750-8832Brand: RS PROManufacturers Part No.: UCFC209
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

160mm

Depth

40.2mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

93.3mm

Country of Origin

China

Product details

Four-Bolt, Round Cartridge - Normal Duty

Four-Bolt Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).

Four-Bolt Flange Cartridge Bearing, Normal Duty - RS

RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

You may be interested in
4 Hole Flange Bearing Unit 45mm ID
24.549 OMREach (ex VAT)
Stock information temporarily unavailable.

23.490 OMR

23.490 OMR Each (ex VAT)

24.665 OMR

24.665 OMR Each (inc. VAT)

4 Hole Flange Bearing Unit 45mm ID

23.490 OMR

23.490 OMR Each (ex VAT)

24.665 OMR

24.665 OMR Each (inc. VAT)

4 Hole Flange Bearing Unit 45mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 423.490 OMR
5 - 923.430 OMR
10 - 2423.380 OMR
25+23.314 OMR
You may be interested in
4 Hole Flange Bearing Unit 45mm ID
24.549 OMREach (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

160mm

Depth

40.2mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

93.3mm

Country of Origin

China

Product details

Four-Bolt, Round Cartridge - Normal Duty

Four-Bolt Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).

Four-Bolt Flange Cartridge Bearing, Normal Duty - RS

RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

You may be interested in
4 Hole Flange Bearing Unit 45mm ID
24.549 OMREach (ex VAT)