RS PRO Pillow Block Bearing -, 17mm ID

RS Stock No.: 750-8949Brand: RS PROManufacturers Part No.: UCP203Distrelec Article No.: 30417720
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

13mm

Length

127mm

Depth

31mm

Overall Height

62mm

Mount Hole Centre-to-Centre

95mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

Stock information temporarily unavailable.

11.006 OMR

11.006 OMR Each (ex VAT)

11.556 OMR

11.556 OMR Each (inc. VAT)

RS PRO Pillow Block Bearing -, 17mm ID

11.006 OMR

11.006 OMR Each (ex VAT)

11.556 OMR

11.556 OMR Each (inc. VAT)

RS PRO Pillow Block Bearing -, 17mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 411.006 OMR
5 - 910.962 OMR
10 - 2410.923 OMR
25+10.879 OMR

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

13mm

Length

127mm

Depth

31mm

Overall Height

62mm

Mount Hole Centre-to-Centre

95mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS