Low profile BNC shield r/a PCB skt,50ohm

RS Stock No.: 447-437Brand: RS PROManufacturers Part No.: Z13-060-06-000211000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

RS 75 Ohm BNC Right Angle PCB Mount RF Coaxial Jack with Metal Housing

75 Ohm BNC right angle PCB mount RF coaxial jack connectors with a metal housing. These RF coax PCB mount BNC receptacles have a bayonet coupling, nickel plated body, gold plated centre contact and are available with different body heights (please refer to datasheet on website for dimensional details)

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

P.O.A.

Low profile BNC shield r/a PCB skt,50ohm

P.O.A.

Low profile BNC shield r/a PCB skt,50ohm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

RS 75 Ohm BNC Right Angle PCB Mount RF Coaxial Jack with Metal Housing

75 Ohm BNC right angle PCB mount RF coaxial jack connectors with a metal housing. These RF coax PCB mount BNC receptacles have a bayonet coupling, nickel plated body, gold plated centre contact and are available with different body heights (please refer to datasheet on website for dimensional details)

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.