Zinc Plated Steel Coach Bolt, 7/16-14 x 5 1/2in

RS Stock No.: 245-6566Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical Document

Specifications

Brand

RS Pro

Length

5 1/2in

Thread Size

7/16-14

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Zinc Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

38.912 OMR

1.556 OMR Each (In a Pack of 25) (ex VAT)

40.858 OMR

1.634 OMR Each (In a Pack of 25) (inc. VAT)

Zinc Plated Steel Coach Bolt, 7/16-14 x 5 1/2in

38.912 OMR

1.556 OMR Each (In a Pack of 25) (ex VAT)

40.858 OMR

1.634 OMR Each (In a Pack of 25) (inc. VAT)

Zinc Plated Steel Coach Bolt, 7/16-14 x 5 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Length

5 1/2in

Thread Size

7/16-14

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Zinc Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more