Technical Document
Specifications
Type
Frame
Load Capacity
150L
Overall Height
839mm
Platform Width
516mm
Country of Origin
China
Stock information temporarily unavailable.
165.368 OMR
165.368 OMR Each (ex VAT)
173.636 OMR
173.636 OMR Each (inc. VAT)
Rubbermaid Commercial Products Frame Folding Cart, 150L Load
1
165.368 OMR
165.368 OMR Each (ex VAT)
173.636 OMR
173.636 OMR Each (inc. VAT)
Rubbermaid Commercial Products Frame Folding Cart, 150L Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Frame
Load Capacity
150L
Overall Height
839mm
Platform Width
516mm
Country of Origin
China