Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products Slim Jim 90L Blue Pedal PE, PP Waste Bin

RS Stock No.: 794-8097Brand: Rubbermaid Commercial ProductsManufacturers Part No.: 1883597
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

90L

Colour

Blue

Material

PE, PP

Trade Name

Slim Jim

Depth

410mm

Height

826mm

Width

502mm

Lid

Yes

Lid Type

Pedal

Country of Origin

United States

Product details

Step-On Bin

Approvals

Factory Mutual and TUV Certified

Stock information temporarily unavailable.

248.960 OMR

248.960 OMR Each (ex VAT)

261.408 OMR

261.408 OMR Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 90L Blue Pedal PE, PP Waste Bin

248.960 OMR

248.960 OMR Each (ex VAT)

261.408 OMR

261.408 OMR Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 90L Blue Pedal PE, PP Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

90L

Colour

Blue

Material

PE, PP

Trade Name

Slim Jim

Depth

410mm

Height

826mm

Width

502mm

Lid

Yes

Lid Type

Pedal

Country of Origin

United States

Product details

Step-On Bin

Approvals

Factory Mutual and TUV Certified