Technical Document
Specifications
Mounting
Wall Mounting
Material
Galvanised Steel
Colour
Black, Grey
Depth
85mm
Height
390mm
Width
270mm
Trade Name
Smokers Station Galvanised Steel
Country of Origin
China
You may be interested in
Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.08m x 324mmBrand: Rubbermaid Commercial Products
134.367 OMREach (ex VAT)
Stock information temporarily unavailable.
41.926 OMR
41.926 OMR Each (ex VAT)
44.022 OMR
44.022 OMR Each (inc. VAT)
Rubbermaid Commercial Products Black, Grey Galvanised Steel Wall Mounting Outdoor Ashtray, 85mm x 390mm x 270mm
1
41.926 OMR
41.926 OMR Each (ex VAT)
44.022 OMR
44.022 OMR Each (inc. VAT)
Rubbermaid Commercial Products Black, Grey Galvanised Steel Wall Mounting Outdoor Ashtray, 85mm x 390mm x 270mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.08m x 324mmBrand: Rubbermaid Commercial Products
134.367 OMREach (ex VAT)
Technical Document
Specifications
Mounting
Wall Mounting
Material
Galvanised Steel
Colour
Black, Grey
Depth
85mm
Height
390mm
Width
270mm
Trade Name
Smokers Station Galvanised Steel
Country of Origin
China
You may be interested in
Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bins x 1.08m x 324mmBrand: Rubbermaid Commercial Products
134.367 OMREach (ex VAT)