Ruland Shaft Collar, One Piece, Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Plastic

RS Stock No.: 449-0570Brand: RulandManufacturers Part No.: MCL-8-P
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

8mm

One/Two Piece

One Piece

Material

Plastic

Outside Diameter

18mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Plain

Country of Origin

United States

Product details

Plastic Collars

One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted

Stock information temporarily unavailable.

3.047 OMR

3.047 OMR Each (ex VAT)

3.199 OMR

3.199 OMR Each (inc. VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Plastic

3.047 OMR

3.047 OMR Each (ex VAT)

3.199 OMR

3.199 OMR Each (inc. VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 43.047 OMR
5 - 92.926 OMR
10 - 242.898 OMR
25+2.866 OMR

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

8mm

One/Two Piece

One Piece

Material

Plastic

Outside Diameter

18mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Plain

Country of Origin

United States

Product details

Plastic Collars

One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted