Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel

RS Stock No.: 289-9773Brand: RulandManufacturers Part No.: MSP-25-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

Stock information temporarily unavailable.

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide