Technical Document
Specifications
Brand
RulandOverall Length
35.1mm
Overall Diameter
38.1mm
Material
Nitrile
Size
22.1 mm
Country of Origin
United States
Stock information temporarily unavailable.
17.468 OMR
17.468 OMR Each (ex VAT)
18.341 OMR
18.341 OMR Each (inc. VAT)
Ruland Joint Gaiter, 35.1mm Length
1
17.468 OMR
17.468 OMR Each (ex VAT)
18.341 OMR
18.341 OMR Each (inc. VAT)
Ruland Joint Gaiter, 35.1mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandOverall Length
35.1mm
Overall Diameter
38.1mm
Material
Nitrile
Size
22.1 mm
Country of Origin
United States