S2Ceb-Groupe CaeJA Series Audio & Control Cable, 0.22 mm² CSA Screened, 4mm od, 100m, Black

RS Stock No.: 375-0281Brand: S2Ceb-Groupe CaeManufacturers Part No.: CA40
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

24 AWG

Series

JA

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Tinned Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Screen Type

Aluminium Tape

Number of Strands

7

Shielded/Unshielded

Shielded

Sheath Material

PVC

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

Turkey

Product details

Screened audio patch pair for cable

The extraordinary flexibility of this cable guarantees a longer life than a conventional jumper wire.
This cable has an external sleeve which passes the C2 test in the NFC 32070 standard.
Flame-retardant and self-extinguishing.

Standard:  C2 - NFC 32070

Stock information temporarily unavailable.

85.591 OMR

85.591 OMR 1 Reel of 100 Metres (ex VAT)

89.871 OMR

89.871 OMR 1 Reel of 100 Metres (inc. VAT)

S2Ceb-Groupe CaeJA Series Audio & Control Cable, 0.22 mm² CSA Screened, 4mm od, 100m, Black

85.591 OMR

85.591 OMR 1 Reel of 100 Metres (ex VAT)

89.871 OMR

89.871 OMR 1 Reel of 100 Metres (inc. VAT)

S2Ceb-Groupe CaeJA Series Audio & Control Cable, 0.22 mm² CSA Screened, 4mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

24 AWG

Series

JA

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Tinned Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Screen Type

Aluminium Tape

Number of Strands

7

Shielded/Unshielded

Shielded

Sheath Material

PVC

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

Turkey

Product details

Screened audio patch pair for cable

The extraordinary flexibility of this cable guarantees a longer life than a conventional jumper wire.
This cable has an external sleeve which passes the C2 test in the NFC 32070 standard.
Flame-retardant and self-extinguishing.

Standard:  C2 - NFC 32070