Saint Gobain Versilic® Silicone, Flexible Tube, 6mm ID, 10mm OD, Clear, 25m

RS Stock No.: 419-0056Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: 760510
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

10mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.5 bar

Suitable Applications

Laboratory

Standards Met

FDA, USP Class VI

Series

Versilic®

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Clear

Length

25m

Reinforced

No

Country of Origin

France

Product details

Versilic® Tubing

Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests

Approvals

USPXXIII,ISO10993,FDA,BGA,EC Food

Stock information temporarily unavailable.

83.589 OMR

83.589 OMR Each (ex VAT)

87.768 OMR

87.768 OMR Each (inc. VAT)

Saint Gobain Versilic® Silicone, Flexible Tube, 6mm ID, 10mm OD, Clear, 25m

83.589 OMR

83.589 OMR Each (ex VAT)

87.768 OMR

87.768 OMR Each (inc. VAT)

Saint Gobain Versilic® Silicone, Flexible Tube, 6mm ID, 10mm OD, Clear, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

10mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.5 bar

Suitable Applications

Laboratory

Standards Met

FDA, USP Class VI

Series

Versilic®

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Clear

Length

25m

Reinforced

No

Country of Origin

France

Product details

Versilic® Tubing

Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests

Approvals

USPXXIII,ISO10993,FDA,BGA,EC Food