Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

SAM Digital Torque Tester, 13.5 → 70Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment

RS Stock No.: 210-466Brand: SAMManufacturers Part No.: CMU-70
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

SAM

Digital

Yes

Drive Size

10mm

Measuring Range

13.5 → 70Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

1,078.875 OMR

1,078.875 OMR Each (ex VAT)

1,132.819 OMR

1,132.819 OMR Each (inc. VAT)

SAM Digital Torque Tester, 13.5 → 70Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment

1,078.875 OMR

1,078.875 OMR Each (ex VAT)

1,132.819 OMR

1,132.819 OMR Each (inc. VAT)

SAM Digital Torque Tester, 13.5 → 70Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Digital

Yes

Drive Size

10mm

Measuring Range

13.5 → 70Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China