Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SAM 32-Piece 1/2 in Bit Socket Set, Torx Bit

RS Stock No.: 221-5805Brand: SAMManufacturers Part No.: CP-STJ
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

SAM

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Number of Pieces

32

Socket Head Type

Torx Bit

Ratchet Included

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Torx

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

126.572 OMR

126.572 OMR Each (ex VAT)

132.901 OMR

132.901 OMR Each (inc. VAT)

SAM 32-Piece 1/2 in Bit Socket Set, Torx Bit

126.572 OMR

126.572 OMR Each (ex VAT)

132.901 OMR

132.901 OMR Each (inc. VAT)

SAM 32-Piece 1/2 in Bit Socket Set, Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Number of Pieces

32

Socket Head Type

Torx Bit

Ratchet Included

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Torx

Country of Origin

Taiwan, Province Of China