Technical Document
Specifications
Brand
SAMTorque Wrench Type
Smart Torque Wrench
Torque Range
10 → 100Nm
Drive Size
1/4 in, 3/8 in, 1/2 in
Material
Steel
Country of Origin
France
Stock information temporarily unavailable.
3,276.306 OMR
3,276.306 OMR Each (ex VAT)
3,440.121 OMR
3,440.121 OMR Each (inc. VAT)
SAM Smart Torque Wrench, 10 → 100Nm, 1/4 in, 3/8 in, 1/2 in Drive
1
3,276.306 OMR
3,276.306 OMR Each (ex VAT)
3,440.121 OMR
3,440.121 OMR Each (inc. VAT)
SAM Smart Torque Wrench, 10 → 100Nm, 1/4 in, 3/8 in, 1/2 in Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMTorque Wrench Type
Smart Torque Wrench
Torque Range
10 → 100Nm
Drive Size
1/4 in, 3/8 in, 1/2 in
Material
Steel
Country of Origin
France