Technical Document
Specifications
Brand
SAMBlade Length
100 mm
Blade Thickness
6.5mm
Imperial or Metric
Metric
Blade Width
16.5 mm
Country of Origin
Spain
Stock information temporarily unavailable.
11.825 OMR
11.825 OMR Each (ex VAT)
12.416 OMR
12.416 OMR Each (inc. VAT)
SAM 100 mm Engineer Square
1
11.825 OMR
11.825 OMR Each (ex VAT)
12.416 OMR
12.416 OMR Each (inc. VAT)
SAM 100 mm Engineer Square
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBlade Length
100 mm
Blade Thickness
6.5mm
Imperial or Metric
Metric
Blade Width
16.5 mm
Country of Origin
Spain