SAM NS.240 1/2 in Square Cardan impact, 62 mm Overall

RS Stock No.: 221-2361Brand: SAMManufacturers Part No.: NS-240-FME
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Type

Cardan impact

Drive Type

Square

Overall Length

62 mm

Model

NS.240

Sub Type

Universal Joint

Finish

Matt

Country of Origin

Taiwan, Province Of China

45.727 OMR

45.727 OMR Each (ex VAT)

48.013 OMR

48.013 OMR Each (inc. VAT)

SAM NS.240 1/2 in Square Cardan impact, 62 mm Overall

45.727 OMR

45.727 OMR Each (ex VAT)

48.013 OMR

48.013 OMR Each (inc. VAT)

SAM NS.240 1/2 in Square Cardan impact, 62 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Type

Cardan impact

Drive Type

Square

Overall Length

62 mm

Model

NS.240

Sub Type

Universal Joint

Finish

Matt

Country of Origin

Taiwan, Province Of China