Technical Document
Specifications
Brand
SAMBox Type
Tool Box
Length
480mm
Width
210mm
Height
170mm
Dimensions
480 x 210 x 170mm
Tools Included
No
Country of Origin
France
Stock information temporarily unavailable.
71.242 OMR
71.242 OMR Each (ex VAT)
74.804 OMR
74.804 OMR Each (inc. VAT)
SAM Tool Box, 480 x 210 x 170mm
1
71.242 OMR
71.242 OMR Each (ex VAT)
74.804 OMR
74.804 OMR Each (inc. VAT)
SAM Tool Box, 480 x 210 x 170mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBox Type
Tool Box
Length
480mm
Width
210mm
Height
170mm
Dimensions
480 x 210 x 170mm
Tools Included
No
Country of Origin
France