Samtec FTR Series Straight Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 180-4659Brand: SamtecManufacturers Part No.: FTR-110-03-G-D-LC-06
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

FTR

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

1.27mm

Mating Pin Length

3.18mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

100.188 OMR

2.178 OMR Each (In a Tube of 46) (ex VAT)

105.197 OMR

2.287 OMR Each (In a Tube of 46) (inc. VAT)

Samtec FTR Series Straight Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

100.188 OMR

2.178 OMR Each (In a Tube of 46) (ex VAT)

105.197 OMR

2.287 OMR Each (In a Tube of 46) (inc. VAT)

Samtec FTR Series Straight Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

FTR

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

1.27mm

Mating Pin Length

3.18mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more