Technical Document
Specifications
Brand
SamtecConnector 1
Mini Mate
Series
MMSD
Connector 2
Mini Mate
Connector 1 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Connector 1 Housing Gender
Male
Pitch
2.54mm
Cable Length
609.6mm
Voltage Rating
300 V ac
Current Rating
3.9 A
Cable Type
PVC
Contact Plating
Gold
Operating Temperature Range
-10 → +105 °C
Connector A
Mini Mate MMSD
4.136 OMR
4.136 OMR Each (ex VAT)
4.343 OMR
4.343 OMR Each (inc. VAT)
1
4.136 OMR
4.136 OMR Each (ex VAT)
4.343 OMR
4.343 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 4.136 OMR |
10 - 49 | 3.504 OMR |
50 - 99 | 3.086 OMR |
100 - 249 | 2.822 OMR |
250+ | 2.546 OMR |
Technical Document
Specifications
Brand
SamtecConnector 1
Mini Mate
Series
MMSD
Connector 2
Mini Mate
Connector 1 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Connector 1 Housing Gender
Male
Pitch
2.54mm
Cable Length
609.6mm
Voltage Rating
300 V ac
Current Rating
3.9 A
Cable Type
PVC
Contact Plating
Gold
Operating Temperature Range
-10 → +105 °C
Connector A
Mini Mate MMSD