Technical Document
Specifications
Brand
SamtecSeries
QMS
Pitch
0.635mm
Number Of Contacts
156
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
328.680 OMR
20.542 OMR Each (In a Tray of 16) (ex VAT)
345.114 OMR
21.569 OMR Each (In a Tray of 16) (inc. VAT)
Samtec QMS Series Right Angle Surface Mount PCB Header, 156 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
16
328.680 OMR
20.542 OMR Each (In a Tray of 16) (ex VAT)
345.114 OMR
21.569 OMR Each (In a Tray of 16) (inc. VAT)
Samtec QMS Series Right Angle Surface Mount PCB Header, 156 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
16
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
QMS
Pitch
0.635mm
Number Of Contacts
156
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount