Samtec 10 Way Female Tiger Eye SFSD to 10 Way Female Wire to Board Cable, 254mm

RS Stock No.: 208-9397Brand: SamtecManufacturers Part No.: SFSD-05-28-G-10.00-D-NDX
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye SFSD

Series

SFSD

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.27mm

Sheath Colour

Black

Cable Length

254mm

Voltage Rating

275 V ac

Current Rating

2.9 A

Cable Type

PVC

Operating Temperature Range

-10 → +80 °C

Contact Plating

Gold

Stock information temporarily unavailable.

5.027 OMR

5.027 OMR Each (ex VAT)

5.278 OMR

5.278 OMR Each (inc. VAT)

Samtec 10 Way Female Tiger Eye SFSD to 10 Way Female Wire to Board Cable, 254mm

5.027 OMR

5.027 OMR Each (ex VAT)

5.278 OMR

5.278 OMR Each (inc. VAT)

Samtec 10 Way Female Tiger Eye SFSD to 10 Way Female Wire to Board Cable, 254mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 95.027 OMR
10 - 494.653 OMR
50 - 994.252 OMR
100 - 2493.922 OMR
250+3.658 OMR

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye SFSD

Series

SFSD

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.27mm

Sheath Colour

Black

Cable Length

254mm

Voltage Rating

275 V ac

Current Rating

2.9 A

Cable Type

PVC

Operating Temperature Range

-10 → +80 °C

Contact Plating

Gold