Technical Document
Specifications
Brand
SamtecSeries
TFML
Pitch
1.27mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Stock information temporarily unavailable.
133.760 OMR
6.688 OMR Each (In a Tube of 20) (ex VAT)
140.448 OMR
7.022 OMR Each (In a Tube of 20) (inc. VAT)
Samtec TFML Series Right Angle PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
20
133.760 OMR
6.688 OMR Each (In a Tube of 20) (ex VAT)
140.448 OMR
7.022 OMR Each (In a Tube of 20) (inc. VAT)
Samtec TFML Series Right Angle PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 80 | 6.688 OMR | 133.760 OMR |
100 - 180 | 6.242 OMR | 124.850 OMR |
200 - 380 | 5.758 OMR | 115.170 OMR |
400+ | 5.522 OMR | 110.440 OMR |
Technical Document
Specifications
Brand
SamtecSeries
TFML
Pitch
1.27mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded