Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.0A
Mating Pin Length
5.84mm
Voltage Rating
475.0 V
2.730 OMR
0.546 OMR Each (In a Pack of 5) (ex VAT)
2.866 OMR
0.573 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
2.730 OMR
0.546 OMR Each (In a Pack of 5) (ex VAT)
2.866 OMR
0.573 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 0.546 OMR | 2.730 OMR |
25 - 45 | 0.509 OMR | 2.546 OMR |
50 - 95 | 0.478 OMR | 2.389 OMR |
100 - 245 | 0.457 OMR | 2.284 OMR |
250+ | 0.436 OMR | 2.179 OMR |
Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.0A
Mating Pin Length
5.84mm
Voltage Rating
475.0 V