Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Horizontal
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
4.312 OMR
2.156 OMR Each (In a Pack of 2) (ex VAT)
4.528 OMR
2.264 OMR Each (In a Pack of 2) (inc. VAT)
Samtec TSM Series Horizontal Surface Mount Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
2
4.312 OMR
2.156 OMR Each (In a Pack of 2) (ex VAT)
4.528 OMR
2.264 OMR Each (In a Pack of 2) (inc. VAT)
Samtec TSM Series Horizontal Surface Mount Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 2.156 OMR | 4.312 OMR |
10+ | 1.898 OMR | 3.795 OMR |
Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Horizontal
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount