Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo Heat Shrink Heat Shrink Cable Marker, 2.97 → 5.13mm Cable

RS Stock No.: 507-1265Brand: SanfordManufacturers Part No.: 18056
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

Sanford

Affixing Method

Heat Shrink

Minimum Cable Diameter

2.97mm

Maximum Cable Diameter

5.13mm

Length

1.5m

Quantity

1

Material

Polyolefin

Cable Diameter Range

2.97 → 5.13mm

Resistant To

Chemicals, Solvents

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Dymo Heat Shrink Heat Shrink Cable Marker, 2.97 → 5.13mm Cable

P.O.A.

Dymo Heat Shrink Heat Shrink Cable Marker, 2.97 → 5.13mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sanford

Affixing Method

Heat Shrink

Minimum Cable Diameter

2.97mm

Maximum Cable Diameter

5.13mm

Length

1.5m

Quantity

1

Material

Polyolefin

Cable Diameter Range

2.97 → 5.13mm

Resistant To

Chemicals, Solvents

Country of Origin

Belgium