Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki San Ace B52 9BC Series Blower, 24 V dc, 4.4cfm, DC Operation, 52x15mm

RS Stock No.: 191-9266Brand: Sanyo DenkiManufacturers Part No.: 109BC24GC7-1Distrelec Article No.: 30154323
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

4.4cfm

Series

San Ace B52 9BC

Height

53.6mm

Width

52 Dia.mm

Depth

15mm

Dimensions

52x15mm

Fan Speed

6200rpm

Noise Level

43dB(A)

Bearing Type

Ball

Mounting Hole Spacing

38 x 43mm

Maximum Current

70mA

Static Pressure

215Pa

Direction of Curve

Forward

Horizontal Hole Spacing

38mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

500 VAC, 50/60 Hz, for 1 Minute, Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

Pulse

Vertical Hole Spacing

43mm

Country of Origin

Philippines

Stock information temporarily unavailable.

10.686 OMR

10.686 OMR Each (ex VAT)

11.220 OMR

11.220 OMR Each (inc. VAT)

Sanyo Denki San Ace B52 9BC Series Blower, 24 V dc, 4.4cfm, DC Operation, 52x15mm

10.686 OMR

10.686 OMR Each (ex VAT)

11.220 OMR

11.220 OMR Each (inc. VAT)

Sanyo Denki San Ace B52 9BC Series Blower, 24 V dc, 4.4cfm, DC Operation, 52x15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 410.686 OMR
5 - 910.263 OMR
10 - 249.894 OMR
25 - 499.674 OMR
50+9.482 OMR

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

4.4cfm

Series

San Ace B52 9BC

Height

53.6mm

Width

52 Dia.mm

Depth

15mm

Dimensions

52x15mm

Fan Speed

6200rpm

Noise Level

43dB(A)

Bearing Type

Ball

Mounting Hole Spacing

38 x 43mm

Maximum Current

70mA

Static Pressure

215Pa

Direction of Curve

Forward

Horizontal Hole Spacing

38mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

500 VAC, 50/60 Hz, for 1 Minute, Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

Pulse

Vertical Hole Spacing

43mm

Country of Origin

Philippines