Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 49.8m³/h, 840mW, 70mA Max, 92 x 92 x 25mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
840mW
Width
92mm
Depth
25mm
Maximum Current
70mA
Termination Type
Lead Wire
Air Flow
49.8m³/h
Dimensions
92 x 92 x 25mm
Noise Level
17dB
Fan Speed
1750rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Distrelec Product Id
30116842
Country of Origin
Philippines
Product details
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV
8.899 OMR
8.899 OMR Each (ex VAT)
9.344 OMR
9.344 OMR Each (inc. VAT)
1
8.899 OMR
8.899 OMR Each (ex VAT)
9.344 OMR
9.344 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 8.899 OMR |
5 - 9 | 8.525 OMR |
10 - 24 | 8.140 OMR |
25 - 49 | 7.909 OMR |
50+ | 7.320 OMR |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
840mW
Width
92mm
Depth
25mm
Maximum Current
70mA
Termination Type
Lead Wire
Air Flow
49.8m³/h
Dimensions
92 x 92 x 25mm
Noise Level
17dB
Fan Speed
1750rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Distrelec Product Id
30116842
Country of Origin
Philippines
Product details
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV