Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 6.39m³/min, DC Operation
RS Stock No.: 236-8475Brand: Sanyo DenkiManufacturers Part No.: 9W2TJ48P0H001Distrelec Article No.: 30239340

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
48 V ac
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
6.39m³/min
Series
San Ace
Country of Origin
Philippines
Stock information temporarily unavailable.
133.177 OMR
133.177 OMR Each (ex VAT)
139.836 OMR
139.836 OMR Each (inc. VAT)
Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 6.39m³/min, DC Operation
1
133.177 OMR
133.177 OMR Each (ex VAT)
139.836 OMR
139.836 OMR Each (inc. VAT)
Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 6.39m³/min, DC Operation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 133.177 OMR |
5 - 9 | 130.014 OMR |
10+ | 124.790 OMR |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
48 V ac
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
6.39m³/min
Series
San Ace
Country of Origin
Philippines