Sanyo Denki SM2862 Series Hybrid, Single Shaft Stepper Motor, 6.4Nm Torque, 100 V, 1.8°, 85.5 x 85.5mm Frame, 14mm Shaft

RS Stock No.: 878-7733Brand: Sanyo DenkiManufacturers Part No.: SM2862-5251
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

6.4Nm

Number Of Wires

4

Supply Voltage

100 V

Frame Size

85.5 x 85.5mm

Shaft Diameter

14mm

Current Rating

6 A

Winding Arrangement

Bipolar

Shaft Length

30mm

Depth

98mm

Resistance Per Phase

0.36Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

SM2862

Standards Met

CE, cULus, RoHS Compliant, TUV

Country of Origin

Japan

Product details

Sanyo Denki SM286 Series Bipolar Stepper Motor

Sany Denki range of SM286 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Bipolar winding arrangement
Single shaft
100V ac supply voltage

Sanyo Denki Stepper Motor

Stock information temporarily unavailable.

195.712 OMR

195.712 OMR Each (ex VAT)

205.498 OMR

205.498 OMR Each (inc. VAT)

Sanyo Denki SM2862 Series Hybrid, Single Shaft Stepper Motor, 6.4Nm Torque, 100 V, 1.8°, 85.5 x 85.5mm Frame, 14mm Shaft

195.712 OMR

195.712 OMR Each (ex VAT)

205.498 OMR

205.498 OMR Each (inc. VAT)

Sanyo Denki SM2862 Series Hybrid, Single Shaft Stepper Motor, 6.4Nm Torque, 100 V, 1.8°, 85.5 x 85.5mm Frame, 14mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

6.4Nm

Number Of Wires

4

Supply Voltage

100 V

Frame Size

85.5 x 85.5mm

Shaft Diameter

14mm

Current Rating

6 A

Winding Arrangement

Bipolar

Shaft Length

30mm

Depth

98mm

Resistance Per Phase

0.36Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

SM2862

Standards Met

CE, cULus, RoHS Compliant, TUV

Country of Origin

Japan

Product details

Sanyo Denki SM286 Series Bipolar Stepper Motor

Sany Denki range of SM286 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Bipolar winding arrangement
Single shaft
100V ac supply voltage

Sanyo Denki Stepper Motor