Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
1
Function
Safety Switch/Interlock
Auxiliary Contacts
2
Reset Method
Automatic
Terminal Type
Screw
Depth
121mm
Series
AES
Width
22.5mm
Length
100mm
You may be interested in
Schmersal PROTECT SRB SRB 301AN Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 4 Safety ContactsBrand: Schmersal
249.994 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schmersal Safety Switch/Interlock Safety Relay, 24V dc, 1 Safety Contacts
1
P.O.A.
Schmersal Safety Switch/Interlock Safety Relay, 24V dc, 1 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schmersal PROTECT SRB SRB 301AN Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 4 Safety ContactsBrand: Schmersal
249.994 OMREach (ex VAT)
Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
1
Function
Safety Switch/Interlock
Auxiliary Contacts
2
Reset Method
Automatic
Terminal Type
Screw
Depth
121mm
Series
AES
Width
22.5mm
Length
100mm
You may be interested in
Schmersal PROTECT SRB SRB 301AN Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 4 Safety ContactsBrand: Schmersal
249.994 OMREach (ex VAT)